Filter Your Search
1 - 5 of 5 results
|
5962-8550101CX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 400 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||
|
5962-8550101CX
e2v technologies
|
Check for Price | Active | 5 V | 400 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP, | compliant | 8542.39.00.01 | EAR99 | ||||
|
5962-8550101CX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 400 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||
|
5962-8550101CX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 390 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
5962-8550101CX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 390 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |