Filter Your Search
1 - 3 of 3 results
|
5962-8513101XA
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.957 mm | 5.715 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8513101XA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 2 mA | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8513101XA
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 36.957 mm | 5.715 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CERDIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | F28.6 | Renesas Electronics |