Filter Your Search
1 - 7 of 7 results
|
5962-8506401MQA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 128 | 8051 | NO | 5 V | CMOS | 16 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
5962-8506401MQA
QP Semiconductor
|
Check for Price | No | No | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||||||
|
5962-8506401MQA
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 16 mA | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | CERAMIC, DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||
|
5962-8506401MQA
Matra MHS
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MATRA MHS | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||||||||
|
5962-8506401MQA
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 16 mA | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | CERAMIC, DIP-40 | unknown | |||||||
|
5962-8506401MQA
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 16 mA | 6 V | 4 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-40 | compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | ||||
|
5962-8506401MQA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 |