Filter Your Search
1 - 1 of 1 results
|
5962-8415301VRA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 45 pF | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |