Filter Your Search
1 - 1 of 1 results
|
5962-8409601VRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 245 ns | 34 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 |