Filter Your Search
1 - 2 of 2 results
|
5962-8409101CX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||
|
5962-8409101CX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 14 |