Filter Your Search
1 - 1 of 1 results
|
5962-8407101VXC
STMicroelectronics
|
Check for Price | Active | 3 V | 270 ns | 1 | 8 | YES | DFP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.16 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 |