Filter Your Search
1 - 2 of 2 results
|
5962-8404701VDX
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 150 ns | 4 | 2 | YES | DFP | HC | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | STMICROELECTRONICS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
5962-8404701VDX
Texas Instruments
|
Check for Price | Active | 5 V | 150 ns | 30 ns | 4 | 2 | YES | DFP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 |