Filter Your Search
1 - 3 of 3 results
|
5962-7802302M2A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | 40 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962-7802302M2A
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | COMPLEMENTARY | 40 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962-7802302M2A
Defense Logistics Agency
|
Check for Price | Active | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | unknown |