Filter Your Search
1 - 2 of 2 results
|
5962-7802301VEA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 30 ns | LINE DRIVER | LG_MAX; SEATED HGT-NOM | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
5962-7802301VEA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |