Filter Your Search
1 - 9 of 9 results
|
5962-7802001M2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 38 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962-7802001M2A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 8 mA | 38 ns | 70 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
5962-7802001M2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | LINE RECEIVER | TTL | 8 mA | 38 ns | 70 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) - hot dipped | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-7802001M2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 8 mA | 38 ns | 70 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
5962-7802001M2A
e2v technologies
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 8 mA | 38 ns | 70 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-7802001M2A
AMD
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 38 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962-7802001M2A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | TTL | 8 mA | 5 V | 38 ns | 70 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | |||||||||||||
|
5962-7802001M2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 38 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | NXP SEMICONDUCTORS | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962-7802001M2A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 8 mA | 38 ns | 70 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 |