Filter Your Search
1 - 1 of 1 results
|
5962-7603901VEA
Texas Instruments
|
$91.1061 | Yes | No | Active | 5 V | 56 ns | 2 | 2 | NO | DIP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 4 mA | 2 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 |