Filter Your Search
1 - 2 of 2 results
|
5962-3870501MGA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 600 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.025 % | 0.025 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.2 % | O-MBCY-W8 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
5962-3870501MGA
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 380 mV | 100 mA | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 1 | 29 V | 1.24 V | BIPOLAR | O-MBCY-W8 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | BCY | 8 |