Filter Your Search
1 - 1 of 1 results
|
5962-3870501M2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 600 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.025 % | 0.025 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.2 % | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |