Filter Your Search
1 - 2 of 2 results
|
5962-3870501BPA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 600 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.025 % | 0.025 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.2 % | R-GDIP-T8 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
5962-3870501BPA
Texas Instruments
|
Check for Price | Yes | No | Active | 30 V | 2 V | 5 V | 380 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.00086 | 0.025 % | 0.025 % | 0.5 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.2 % | R-GDIP-T8 | e0 | Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DIP | 8 |