Filter Your Search
1 - 2 of 2 results
|
5962-3829458MMX
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | AUSTIN SEMICONDUCTOR INC | DFP | DFP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962-3829458MMX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |