Filter Your Search
1 - 1 of 1 results
|
5962-3829446MTA
Pyramid Semiconductor Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, FL28,.4 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |