Filter Your Search
1 - 2 of 2 results
|
5962-3829423MXX
LOGIC Devices Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LOGIC DEVICES INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962-3829423MXX
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 |