Filter Your Search
1 - 3 of 3 results
|
5962-3829419MMA
LOGIC Devices Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | LOGIC DEVICES INC | DFP | DFP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
5962-3829419MMA
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.97 mm | 18.285 mm | 10.415 mm | AUSTIN SEMICONDUCTOR INC | DFP | DFP, FL28,.4 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-3829419MMA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | OTHER SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | X-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | UNSPECIFIED | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, FL28,.4 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |