Filter Your Search
1 - 9 of 9 results
|
5962-3829417MZX
QP Semiconductor
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-3829417MZX
LOGIC Devices Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LOGIC DEVICES INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-3829417MZX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962-3829417MZX
Temic Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||
|
5962-3829417MZX
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-3829417MZX
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-3829417MZX
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 35.56 mm | 7.62 mm | AUSTIN SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-3829417MZX
Teledyne e2v
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class Q | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-3829417MZX
Integrated Device Technology Inc
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 19 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |