Filter Your Search
1 - 3 of 3 results
|
5962-3829416MUX
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | LOGIC DEVICES INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-3829416MUX
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
5962-3829416MUX
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | AUSTIN SEMICONDUCTOR INC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 |