Parametric results for: 5962-3829410MYA under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59623829410mya
Select parts from the table below to compare.
Compare
Compare
5962-3829410MYA
LOGIC Devices Inc
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD QUAD LOGIC DEVICES INC QFJ QCCN, 32 unknown 3A001.A.2.C 8542.32.00.41
5962-3829410MYA
Pyramid Semiconductor Corporation
Check for Price Active 65.536 kbit 8 8KX8 5 V 45 ns STANDARD SRAM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 105 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD PYRAMID SEMICONDUCTOR CORP QFJ QCCN, LCC32,.45X.55 32 compliant 3A001.A.2.C 8542.32.00.41
5962-3829410MYA
Micross Components
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns STANDARD SRAM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 105 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD AUSTIN SEMICONDUCTOR INC QFJ QCCN, LCC32,.45X.55 32 unknown 3A001.A.2.C 8542.32.00.41
5962-3829410MYA
Integrated Device Technology Inc
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 45 ns OTHER SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 300 µA 2 V 105 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCN, LCC32,.45X.55 32 unknown 3A001.A.2.C 8542.32.00.41