Filter Your Search
1 - 10 of 14 results
|
5962-3829409MXA
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MATRA MHS | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
5962-3829409MXA
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
5962-3829409MXA
Temic Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 125 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | DIP-28 | unknown | |||||||||||||||||
|
5962-3829409MXA
QP Semiconductor
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
5962-3829409MXA
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
5962-3829409MXA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTHER SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CDIP | CERAMIC, DIP-28 | 28 | not_compliant | 3A001A2C | 8542320041 | CD28 | Renesas Electronics | |||
|
5962-3829409MXA
Motorola Mobility LLC
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MOTOROLA INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
5962-3829409MXA
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 125 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | LOGIC DEVICES INC | DIP | 0.600 INCH, CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-3829409MXA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTHER SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | CD28 | 1989-01-01 | |||
|
5962-3829409MXA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MOTOROLA INC | 0.600 INCH, CERDIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 |