Parametric results for: 5962-3829406MYA under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59623829406mya
Select parts from the table below to compare.
Compare
Compare
5962-3829406MYA
Pyramid Semiconductor Corporation
Check for Price Active 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm PYRAMID SEMICONDUCTOR CORP LCC-32 compliant 3A001.A.2.C 8542.32.00.41
5962-3829406MYA
Micross Components
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 90 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm AUSTIN SEMICONDUCTOR INC QCCN, LCC32,.45X.55 unknown 3A001.A.2.C 8542.32.00.41
5962-3829406MYA
Integrated Device Technology Inc
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 70 ns OTHER SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 300 µA 2 V 90 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QCCN, LCC32,.45X.55 unknown 3A001.A.2.C 8542.32.00.41 QFJ 32