Parametric results for: 5962-3826719V6X under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59623826719v6x
Select parts from the table below to compare.
Compare
Compare
5962-3826719V6X
Maxim Integrated Products
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns EEPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 100 µA 5.5 V 4.5 V CMOS MILITARY 10 ms R-XDFP-F32 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 32 UNSPECIFIED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.81 mm 12.195 mm MAXIM INTEGRATED PRODUCTS INC DFP DFP, 32 unknown 3A001.A.2.C 8542.32.00.51
5962-3826719V6X
Maxwell Technologies
Check for Price Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 120 ns EEPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY 10 ms Not Qualified 125 °C -55 °C 32 UNSPECIFIED FLATPACK 1.27 mm DUAL 3.81 mm 12.195 mm MAXWELL TECHNOLOGIES INC , unknown 3A001.A.2.C 8542.32.00.51