Filter Your Search
1 - 3 of 3 results
|
5962-3826701MTX
e2v technologies
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CPGA-P30 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 30 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.5 mm | 14 mm | TELEDYNE E2V (UK) LTD | PGA | PGA, | 30 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
5962-3826701MTX
Atmel Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CPGA-P30 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 30 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.5 mm | 14 mm | ATMEL CORP | PGA | PGA, | 30 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
5962-3826701MTX
Microchip Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CPGA-P30 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 30 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.5 mm | 14 mm | MICROCHIP TECHNOLOGY INC | PGA-30 | compliant | 3A001.A.2.C | 8542.32.00.51 |