Filter Your Search
1 - 1 of 1 results
|
5962-3812803MPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 4.5 V | 30 V | 1 | NO | YES | ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |