Parametric results for: 5962-0620601vza under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 59620620601vza
Select parts from the table below to compare.
Compare
Compare
5962-0620601VZA
National Semiconductor Corporation
Check for Price Buy No Transferred 60 µV 4 V/us 3 pA 3.5 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO NO NO 5.8 V MILITARY 3000 17780 NO R-CDSO-G10 Not Qualified 130 dB 1 125 °C -55 °C MIL-PRF-38535 Class V 10 CERAMIC, METAL-SEALED COFIRED SOP SOP10,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.042 mm 6.12 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP10,.4 10 unknown EAR99 8542.33.00.01
5962-0620601VZA
Texas Instruments
Check for Price Buy Yes No Active 36 µV 4 V/us 4 pA 2.4 mA 95 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS 4 pA 5.8 V MILITARY 3000 R-CDSO-G10 Qualified e0 130 dB 1 125 °C -55 °C MIL-PRF-38535 Class V 10 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.33 mm 6.12 mm TEXAS INSTRUMENTS INC SOIC SOP, 10 not_compliant EAR99 8542.33.00.01