Filter Your Search
1 - 3 of 3 results
|
5962-0422004QXC
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 3.11 mm | MICROCHIP TECHNOLOGY INC | QFP-352 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962-0422004QXC
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 198 | 198 | 1000000 | 12096 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | e4 | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | Gold (Au) | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 3.11 mm | ACTEL CORP | QFF, TPAK352,2.9SQ,20 | unknown | ||||
|
5962-0422004QXC
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-CQFP-F352 | Qualified | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 3.11 mm | MICROSEMI CORP | QFP-352 | compliant | 3A001.A.2.C | 8542.39.00.01 |