Parametric results for: 5962-03A06QXC under Serial IO/Communication Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: 596203a06
Select parts from the table below to compare.
Compare
Compare
5962-03A0601VXX
Atmel Corporation
Check for Price Obsolete 8 8 0.125 MBps YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG 3838 YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
5962-03A0601VXX
e2v technologies
Check for Price Obsolete 8 8 0.125 MBps YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO MIL STD 1553 YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm TELEDYNE E2V (UK) LTD LCC QCCJ, 44 compliant 8542.31.00.01
5962-03A0601VXC
Atmel Corporation
Check for Price Obsolete 8 8 0.125 MBps 16 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER GOLD J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
5962-03A0601QXC
Atmel Corporation
Check for Price Obsolete 8 8 0.125 MBps 16 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC, BYTE YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER GOLD J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
5962-03A0601VXC
e2v technologies
Check for Price Obsolete 8 8 0.125 MBps 8 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC, BYTE YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER GOLD J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm TELEDYNE E2V (UK) LTD LCC QCCJ, 44 compliant 8542.31.00.01
5962-03A0601QXX
Atmel Corporation
Check for Price Obsolete 8 8 0.125 MBps YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
5962-03A0601QXX
e2v technologies
Check for Price Obsolete 8 8 0.125 MBps YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm TELEDYNE E2V (UK) LTD LCC QCCJ, 44 compliant 8542.31.00.01
5962-03A0601QXC
e2v technologies
Check for Price Obsolete 8 8 0.125 MBps 8 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE YES 1 5.5 V 4.5 V MILITARY S-CQCC-J44 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER GOLD J BEND 1.27 mm QUAD 4.95 mm 16.25 mm 16.25 mm TELEDYNE E2V (UK) LTD LCC QCCJ, 44 compliant 8542.31.00.01