Parametric results for: 5962-0252301qxc under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59620252301qxc
Select parts from the table below to compare.
Compare
Compare
5962-0252301QXC
Cobham PLC
Check for Price Buy Transferred 16 20 MHz 16 16 20 MHz 24 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK GOLD FLAT 1.27 mm QUAD 2.74 mm 23.05 mm 23.05 mm COBHAM PLC QFF, unknown 3A001.A.2.C 8542.31.00.01
5962-0252301QXC
Cobham Advanced Electronic Solutions
Check for Price Buy Obsolete 16 20 MHz 1000 8096 YES 5 V CMOS 110 mA MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK FLAT 1.27 mm QUAD AEROFLEX MICROELECTRONIC SOLUTIONS QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01
5962-0252301QXC
Cobham Power Products
Check for Price Buy Transferred 16 20 MHz 16 16 20 MHz 24 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK GOLD FLAT 1.27 mm QUAD 2.74 mm 23.05 mm 23.05 mm AEROFLEX PLAINVIEW QFF, unknown 3A001.A.2.C 8542.31.00.01 QFP 68
5962-0252301QXC
Cobham Semiconductor Solutions
Check for Price Buy Transferred 16 20 MHz 16 16 20 MHz 24 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK GOLD FLAT 1.27 mm QUAD 2.74 mm 23.05 mm 23.05 mm AEROFLEX COLORADO SPRINGS QFF, unknown 3A001.A.2.C 8542.31.00.01 QFP 68