Filter Your Search
1 - 10 of 20 results
|
5962-01A1701V9X
Atmel Corporation
|
Check for Price | Transferred | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | NO | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 8542.31.00.01 | |||||||||||||
|
5962-01A1701VXC
Matra MHS
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 196 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GOLD | GULL WING | 635 µm | QUAD | 2.95 mm | MATRA MHS | QFP | QFP, | unknown | 8542.31.00.01 | 196 | ||||
|
5962-01A1701V9X
Teledyne e2v
|
Check for Price | Contact Manufacturer | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TELEDYNE E2V (UK) LTD | DIE | DIE, | compliant | 8542.31.00.01 | ||||||||||||
|
5962-01A1701VXX
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 196 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 2.95 mm | ATMEL CORP | QFP | QFP, | unknown | 8542.31.00.01 | 196 | ||||||||
|
5962-01A1701Q9A
Teledyne e2v
|
Check for Price | Contact Manufacturer | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | TELEDYNE E2V (UK) LTD | DIE | DIE, | compliant | 8542.31.00.01 | ||||||||||
|
5962-01A1701VXC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 196 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 2.95 mm | ATMEL CORP | QFP | QFP, | compliant | 8542.31.00.01 | 196 | ||||
|
5962-01A1701Q9X
Atmel Corporation
|
Check for Price | Transferred | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | NO | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 8542.31.00.01 | |||||||||||||
|
5962-01A1701QXC
Teledyne e2v
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 196 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GOLD | GULL WING | 635 µm | QUAD | 2.95 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, | compliant | 8542.31.00.01 | 196 | ||||||
|
5962-01A1701Q9A
Atmel Corporation
|
Check for Price | Transferred | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | NO | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 8542.31.00.01 | |||||||||||
|
5962-01A1701Q9X
Teledyne e2v
|
Check for Price | Contact Manufacturer | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | E2V TECHNOLOGIES PLC | DIE | DIE | compliant | 8542.31.00.01 |