Filter Your Search
1 - 3 of 3 results
|
5962-0054301QXC
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 72000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 72000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION | 2.75 V | 2.25 V | S-CQFP-F256 | Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.22 mm | MICROSEMI CORP | GQFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation | ||||||
|
5962-0054301QXC
Actel Corporation
|
Check for Price | Transferred | 2.5 V | 213 | 213 | 6036 | 72000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 72000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION | 206 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.22 mm | ACTEL CORP | CERAMIC, QFP-256 | unknown | |||||
|
5962-0054301QXC
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 72000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 72000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.22 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 |