Filter Your Search
1 - 1 of 1 results
|
5962-0052102VFA
Texas Instruments
|
$447.1920 | Yes | No | Active | 15 V | STANDARD | 30 µs | 25 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 1 | 2 A | 25 mA | 20 V | 7 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | EAR99 | 8542.39.00.01 |