Filter Your Search
1 - 3 of 3 results
|
595D227X0016R2T
Vishay Intertechnologies
|
$4.7151 | Yes | Active | 220 µF | 16 V | 1.44 A | 20 % | 2824 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
595D227X0016R2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 220 µF | 16 V | 1.44 A | 20 % | 2824 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | Vishay | EAR99 | 8532.21.00.50 | ||
|
595D227X0016R2T
Vishay Dale
|
Check for Price | Active | unknown | Vishay | EAR99 | 8532.21.0050 |