Filter Your Search
1 - 2 of 2 results
|
595D156X0010A2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 200 mA | 20 % | 1507 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | |||
|
595D156X0010A2T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 10 V | 200 mA | 20 % | 1507 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |