Filter Your Search
1 - 2 of 2 results
|
595D106X9016A4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 170 mA | 10 % | 1507 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
595D106X9016A4T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 16 V | 170 mA | 10 % | 1507 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |