Filter Your Search
1 - 2 of 2 results
|
594D106X9025B8T
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 310 mA | 10 % | 1611 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | compliant | EAR99 | 8532.21.00.50 | ||
|
594D106X9025B8T
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 25 V | 310 mA | 10 % | 1611 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.9 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |