Filter Your Search
1 - 1 of 1 results
|
593D336X9016D8T
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 16 V | 328 mA | 10 % | 2917 | 225 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.2 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay |