Parametric results for: 593D476X9010D2T under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 593d476x9010d2t
Select parts from the table below to compare.
Compare
Compare
593D476X9010D2T035
Vishay Sprague
Check for Price No No Obsolete 47 µF 10 V 1.04 A 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 593D 4.7 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND VISHAY SPRAGUE CHIP compliant EAR99 8532.21.00.50
593D476X9010D2T044
Vishay Sprague
Check for Price No No Obsolete 47 µF 10 V 1.22 A 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 593D 4.7 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND VISHAY SPRAGUE CHIP compliant EAR99 8532.21.00.50
593D476X9010D2TE3
Vishay Sprague
Check for Price Yes Yes Active 47 µF 10 V 348 mA 10 % 2917 200 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50
593D476X9010D2T
Vishay Sprague
Check for Price No Obsolete 47 µF 10 V 870 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 593D 4.7 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND VISHAY SPRAGUE CHIP compliant EAR99 8532.21.00.50