Parametric results for: 593D227X0010E2TE3. under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 593d227x0010e2te3
Select parts from the table below to compare.
Compare
Select Parts Part Number
593D227X0010E2TE3
Vishay Intertechnologies
593D227X0010E2TE3
Vishay Dale
593D227X0010E2TE3
Vishay Sprague
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Active 220 µF 10 V 512 mA 20 % 2917 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 22 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
Active unknown EAR99 8532.21.0050
Yes Yes Active 220 µF 10 V 512 mA 20 % 2917 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 22 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50
Compare
593D227X0010E2TE3
Vishay Intertechnologies
$0.7685 Yes Active 220 µF 10 V 512 mA 20 % 2917 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 22 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
593D227X0010E2TE3
Vishay Dale
Check for Price Active unknown EAR99 8532.21.0050
593D227X0010E2TE3
Vishay Sprague
Check for Price Yes Yes Active 220 µF 10 V 512 mA 20 % 2917 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 22 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50