Filter Your Search
1 - 2 of 2 results
|
593D106X96R3A2T
Vishay Sprague
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 190 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | VISHAY SPRAGUE | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||||||
|
593D106X96R3A2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 76 mA | 10 % | 1206 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay |