Filter Your Search
1 - 1 of 1 results
|
59334-113LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 7 | 1 | 1.27 mm | 1 | 45 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (5) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.157 inch | 0.331 inch | 0.63 inch | FCI | LEAD FREE | compliant |