Filter Your Search
1 - 2 of 2 results
|
59333-003LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 7 | 1 | 2 | 45 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | PLUG | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.4986 mm | 15u inch | SOLDER | 0.157 inch | 0.331 inch | 0.63 inch | 0.081 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||
|
59333-003LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 7 | 1 | 2 | 45 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | PLUG | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.4986 mm | 15u inch | SOLDER | 0.157 inch | 0.331 inch | 0.63 inch | 0.081 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |