Filter Your Search
1 - 1 of 1 results
|
592D687X9004D2T20H
Vishay Sprague
|
Check for Price | Yes | Transferred | 680 µF | 4 V | 1.18 A | 10 % | 3017 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 27.2 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 |