Filter Your Search
1 - 1 of 1 results
|
59202-G32-22-037
Amphenol FCi
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=8.7MM | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.146 inch | 1.732 inch | FCI | compliant | EAR99 | 8536.69.40.40 |