Filter Your Search
1 - 3 of 3 results
|
59202-F-32-19A047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | ||||||||||||||||||||||
|
59202-F32-19A047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.496 inch | AMPHENOL FCI ASIA PTE LTD | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||
|
59202-F32-19A047LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.496 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 |