Filter Your Search
1 - 4 of 4 results
|
59202-S24-24P047
Amphenol FCi
|
Check for Price | No | No | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.89 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
59202-S24-24P047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.89 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
59202-S-24-24P047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | ||||||||||||||||||||||
|
59202-S24-24P047LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.89 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |