Parametric results for: 59202-F26-03P047 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59202f2603p047
Select parts from the table below to compare.
Compare
Compare
59202-F-26-03P047LF
Amphenol FCi
Check for Price Yes Yes Active 6 2 2 mm MALE BOARD GOLD (8) STRAIGHT BOARD STACKING CONNECTOR 59202 NO NO NO e4 NO 94V-0 GOLD (8) COPPER ALLOY NO GENERAL PURPOSE SURFACE MOUNT FCI compliant
59202-F26-03P047LF
Amphenol FCi
Check for Price Yes Yes Active 6 2 2 mm 2 2 A MALE BOARD POLYETHYLENE GOLD (8) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 8u inch SURFACE MOUNT 0.157 inch 0.185 inch 0.236 inch AMPHENOL FCI ASIA PTE LTD compliant LEAD FREE EAR99 8536.69.40.40
59202-F26-03P047
Amphenol FCi
Check for Price No No Active 6 2 2 mm 2 2 A MALE BOARD GOLD (8) STRAIGHT BOARD STACKING CONNECTOR NO e4 GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 4.35 mm SURFACE MOUNT 0.157 inch 0.185 inch 0.236 inch FCI unknown EAR99 8536.69.40.40
59202-F26-03P047LF
Amphenol Communications Solutions
Check for Price Yes Active 6 2 2 mm 2 2 A MALE BOARD POLYETHYLENE GOLD (8) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 8u inch SURFACE MOUNT 0.157 inch 0.185 inch 0.236 inch AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.40