Filter Your Search
1 - 10 of 37 results
|
591D476X0016R2W15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 428 mA | 20 % | 2824 | 130 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||
|
591D476X9010D2T035
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||||
|
591D476X910R2W15H
Vishay Sprague
|
Check for Price | Active | 47 µF | 10 V | 1.17 A | 10 % | 2924 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | unknown | EAR99 | 8532.21.00.80 | |||||||||
|
591D476X0004B2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 128 mA | 20 % | 1611 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.9 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
591D476X06R3C2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 284 mA | 20 % | 2813 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
591D476X06R3D2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 376 mA | 20 % | 3017 | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.5 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 3017 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
591D476X9004C2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 284 mA | 10 % | 2813 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.9 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
591D476X9016C2T20H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 312 mA | 10 % | 2813 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
591D476X0010D8W
Vishay Sprague
|
Check for Price | No | Obsolete | 47 µF | 10 V | 1.04 A | 20 % | 3017 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 591D | 4.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY SPRAGUE | , 3017 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
591D476X9004B4W15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 4 V | 128 mA | 10 % | 1611 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.9 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | WRAPAROUND | 1.5 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | compliant | EAR99 | 8532.21.00.50 |